Sign in to ask questions about the Souriau UTS1JC1210S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTS1JC1210S technical specifications.
| Body Material | Thermoplastic |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS1JC1210S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
