
The UTS1JC18LCN connector features a thermoplastic body with a black housing and a flammability rating of UL94 V-0. It is designed for use in environments with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated as IP67, waterproof, and dust tight, making it suitable for harsh environments. It is available in a bulk packaging with 25 units per package and is not RoHS compliant.
Sign in to ask questions about the Souriau UTS1JC18LCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTS1JC18LCN technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS1JC18LCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.