
This 10-position crimp contact from Souriau is designed for use in harsh environments, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a crimp termination and is rated for 250V. The contact is made from nylon and is compliant with IP68 standards for waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau UTS6FC1210S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Contact Type | CRIMP |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 10 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6FC1210S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.