Souriau UTS6FC12E10P technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Current Rating | 4.5A |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6FC12E10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.