
This 12-contact female CRIMP cable mount connector is designed for high-current applications, with a current rating of 10A and a voltage rating of 500V. It features a thermoplastic shell and a gold-plated copper alloy contact. The connector is rated for operation between -40°C and 105°C and is IP68 compliant, making it suitable for use in harsh environments. It is available in bulk packaging and is part of the Trim Trio UTS series from Souriau.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau UTS6GN1412S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTS6GN1412S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6GN1412S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.