This 8-contact circular connector features a straight body orientation and solder termination method. It is designed for cable mount applications and has a maximum operating temperature range of -40 to 105°C. The connector has a maximum voltage rating of 500VDC and a maximum current rating of 7.5A.
Souriau UTS6JC12E8SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.