
The Trim Trio UTS connector features a thermoplastic body and 8 male contacts. It is designed for free hanging and cable mounting, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector has a rating of IP67, indicating it is waterproof and dust tight. It is available in bulk packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau UTS6JC18RJN25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTS6JC18RJN25 technical specifications.
| Body Material | Thermoplastic |
| Gender | Male |
| Length | 81.3mm |
| Mating Cycles | 250 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTS |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC18RJN25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.