
Waterproof circular connector featuring a straight, male gender with 2 positions and 2 male contacts. Contacts are copper with gold plating, rated for 7A current and 250V voltage. The thermoplastic body and shell are black, designed for cable mounting with a solder termination. Operating temperature range is -40°C to 105°C, with IP68, waterproof, and dust-tight ratings. This connector adheres to MIL-DTL-26482 standards.
Souriau UTS6JC8E2P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Crimp Contacts Supply Separately |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC8E2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.