
The Trim Trio UTS Hi Seal connector features a thermoplastic shell with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a current rating of 6A and a voltage rating of 250V. The connector is rated IP68 and is RoHS compliant. It is available in a bulk packaging with 25 units per package and can be mounted through a hole, on a panel, or as a bulkhead.
Souriau UTS710D6P technical specifications.
| Body Material | Plastic, Glass |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 6A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS710D6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
