This 6-contact circular connector features a straight body orientation and a jam nut mounting style. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 600VAC. The connector is rated for 7.5A and is suitable for use in a variety of applications.
Souriau UTS710D6PW32 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 7.5A |
No datasheet is available for this part.