The Trim Trio UTS Hi Seal connector features a thermoplastic shell and copper contacts with gold plating. It has a current rating of 6A and a voltage rating of 250V. The connector is rated for IP68, waterproof, and dust tight, with a temperature range of -40°C to 105°C. It is available in a bulk packaging quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Souriau UTS710D6S technical specifications.
| Body Material | Plastic |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 6A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.