General purpose circular connector featuring a straight, male receptacle with 6 positions and 6 solder cup terminals. This bulkhead mount connector, with a jam nut for front side mounting, offers a 6A current rating and 250V voltage rating. Constructed with a black thermoplastic body and shell, it utilizes copper alloy contacts with gold plating for reliable connectivity. Rated IP68 for waterproof and dust-tight performance, it operates within a temperature range of -40°C to 105°C and adheres to MIL-DTL-26482 standards.
Sign in to ask questions about the Souriau UTS710E6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTS710E6P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Contact Type | UTS Standard |
| Current Rating | 6A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS710E6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
