
This circular receptacle connector features 6 positions and 6 contacts with a straight orientation. It offers a 6A current rating and a 250V voltage rating, with contacts made from copper alloy plated in gold. The thermoplastic body and shell are black, designed for panel, bulkhead, or front-side nut mounting. Rated IP68, waterproof, and dust-tight, this connector operates within a temperature range of -40°C to 105°C and adheres to MIL-DTL-26482 standards.
Sign in to ask questions about the Souriau UTS710E6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTS710E6S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Contact Type | UTS Standard |
| Current Rating | 6A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS710E6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.