7-position, straight, female receptacle circular connector featuring solder cup termination and a jam nut mount for panel or bulkhead installation. This thermoplastic connector offers a 6A current rating and a 250V voltage rating, with gold-plated copper contacts for reliable conductivity. Designed for demanding environments, it boasts IP68, waterproof, water-resistant, and dust-tight ratings, operating within a temperature range of -40°C to 105°C. Conforming to MIL-DTL-26482 standards, it is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau UTS710E7S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTS710E7S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Contact Type | UTS Standard |
| Current Rating | 6A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS710E7S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.