
10-position, straight circular connector receptacle with male crimp contacts. Features gold-plated copper alloy contacts, a thermoplastic body and shell, and a jam nut mount for panel or bulkhead installation. Rated for 5A current and 250V voltage, with a test voltage of 2kV. Offers IP68 and IP67 sealing for waterproof and dust-tight applications, operating between -40°C and 105°C with 250 mating cycles. UL and VDE approved, UL94 V-0 flammability rated, and lead-free.
Souriau UTS71210P technical specifications.
| Approvals | UL, VDE |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mating Cycles | 250 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Test Voltage | 2kV |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS71210P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.