
The UTS7124PSCR is a 4-contact circular connector with a current rating of 10A and a voltage rating of 500V. It is made from thermoplastic and has a gold-plated copper alloy contact. The connector is rated for operation between -40°C and 105°C and is available in a bulk packaging quantity of 25. It meets IP68, waterproof, and dust-tight ratings.
Souriau UTS7124PSCR technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS7124PSCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
