
Circular connector featuring 10 male pin contacts with gold-plated copper alloy construction, rated for 4.5A and 250V. This straight, bulkhead-mount receptacle utilizes solder cup termination and a jam nut for secure panel mounting. Designed with a thermoplastic body and shell, it offers a wide operating temperature range of -40°C to 105°C and IP68, waterproof, and dust-tight ratings. Compliant with MIL-DTL-26482 standards, this connector is part of the Trim Trio UTS Hi Seal series.
Sign in to ask questions about the Souriau UTS712E10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTS712E10P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Contact Type | UTS Standard |
| Current Rating | 4.5A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS712E10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.