
19-position circular connector featuring gold-plated contacts and a 4A current rating. Designed for solder termination, this component offers a voltage rating of 250V and operates within a temperature range of -40°C to 105°C. The connector supports through-hole, panel, and bulkhead mounting with a jam nut for secure panel attachment. Rated IP68 for waterproof and dust-tight performance, it is also RoHS compliant.
Souriau UTS714D19P32 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 19 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS714D19P32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.