
The UTS714E18P is a 18-position thermoplastic jam nut connector with a current rating of 4A and a voltage rating of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated IP68, making it waterproof and dust tight. It is available in a bulk packaging quantity of 25 pieces and is compliant with the RoHS standard.
Souriau UTS714E18P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | UTS Standard |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS714E18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
