Souriau UTS714E7S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 10A |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Ratings | IP68 |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS714E7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.