
The UTS718LCN is a panel mount fiber optic connector with a thermoplastic body and a black color. It features a flammability rating of UL94 V-0 and is rated for use in environments with temperatures between -40°C and 105°C. This connector is designed for duplex applications and is compliant with IP67, waterproof, and dust tight ratings. It is available in a bulk packaging configuration with 25 units per package.
Sign in to ask questions about the Souriau UTS718LCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTS718LCN technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS718LCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.