Souriau UTS718RJFN technical specifications.
| Contact Type | Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS718RJFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.