The UTS78D2PW is a circular connector with two contacts, rated for 600VAC and 7.5A. It features a straight body orientation and a jam nut mounting method. The connector operates within a temperature range of -40°C to 105°C. It is designed for general use and meets the requirements of its category.
Souriau UTS78D2PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.