
The UTS78E3P is a 3-pin circular connector with a maximum voltage rating of 600V and a maximum current rating of 7.5A per contact. It features a straight body orientation and a jam nut mounting style. The connector has a product depth and height of 24mm and is designed for solder cup termination. It operates within a temperature range of -40 to 105°C.
Sign in to ask questions about the Souriau UTS78E3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTS78E3P technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Depth (mm) | 24 |
| Product Height (mm) | 24 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Max Voltage Rating | 600V |
| Max Current Rating | 7.5/ContactA |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau UTS78E3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.