Souriau UTS78E3S technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Depth (mm) | 24 |
| Product Height (mm) | 24 |
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Max Voltage Rating | 600V |
| Max Current Rating | 7.5/ContactA |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau UTS78E3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.