
General purpose circular connector featuring 4 male pin contacts with gold-plated copper alloy construction. This straight, receptacle-style connector offers a 7A current rating and 250V voltage rating, suitable for demanding environments with IP68, waterproof, and dust-tight sealing. The black thermoplastic body and shell, sized 8, are designed for panel or bulkhead mounting via a jam nut. Operating within a temperature range of -40°C to 105°C, it adheres to MIL-DTL-26482 standards and utilizes solder cup termination.
Sign in to ask questions about the Souriau UTS78E4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau UTS78E4P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | UTS Standard |
| Current Rating | 7A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS78E4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
