The Trim Trio UTV connector features 35 male crimp contacts, is lead free, and meets IP68, waterproof, and water-resistant ratings. It is a 40 shell size, bulk packaged, and has a free-hanging mount. This connector is part of the Souriau product line.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Series | Trim Trio® UTV |
| Shell Size | 40 |
| RoHS | Compliant |