
Southco 37-30-297-60-RS technical specifications.
| Depth | 31mm |
| Length | 379mm |
| Material | EPDM, Rubber, Nylon |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Southco 37-30-297-60-RS to view detailed technical specifications.
No datasheet is available for this part.