Conical Compression 0.5mm-Wire-DIA 9.5mm-OD 5mm-LG Stainless Steel Passivated
Southco 43-13-1-24 technical specifications.
| Type | Conical Compression |
| Material | Stainless Steel |
| Finish | Passivated |
| Outer Diameter (Metric) | 9.5mm |
| Inner Diameter (Metric) | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 43-13-1-24 to view detailed technical specifications.
No datasheet is available for this part.