
This captive knurled head machine screw features a 10.16mm thread length and is constructed from steel with a zinc chromate finish. The screw has a body diameter of 3.45mm and is designed for use in machine and self-tapping applications. The drive type is slot and the point type is die, providing a secure fastening solution.
Southco 47-11-212-62 technical specifications.
| Thread Length (Metric) (mm) | 10.16 |
| Thread Length (Imperial) (in) | 13/32 |
| Body Diameter (Metric) (mm) | 3.45 |
| Thread Length (Imperial - Decimal) (in) | 0.4 |
| Body Diameter (Imperial - Decimal) (in) | 0.136 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-11-212-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.