
This captive screw features a 4.17mm body diameter and a 10.16mm thread length. It is made from steel with a zinc chromate finish and has a knurled head type. The drive type is Torx, and the point type is die. This screw is suitable for use in machine and self-tapping applications.
Southco 47-11-352-62 technical specifications.
| Thread Length (Metric) (mm) | 10.16 |
| Thread Length (Imperial) (in) | 13/32 |
| Body Diameter (Metric) (mm) | 4.17 |
| Thread Length (Imperial - Decimal) (in) | 0.4 |
| Body Diameter (Imperial - Decimal) (in) | 0.164 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Torx |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-11-352-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.