
This captive screw features a knurled head and a thread length of 7.2mm with a body diameter of 4mm. The screw is made of steel and has a zinc chromate finish. It is designed for use in applications where a captive screw is required, and is suitable for use in a variety of environments.
Southco 47-80-351-62 technical specifications.
| Thread Length (Metric) (mm) | 7.2 |
| Body Diameter (Metric) (mm) | 4 |
| Thread Length (Imperial - Decimal) (in) | 0.283 |
| Body Diameter (Imperial - Decimal) (in) | 0.157 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Torx |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-80-351-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.