
This steel screw features a knurled head and a captive thread with a length of 7.9mm and a body diameter of 5mm. The drive type is slot and the point type is die. The screw is made of steel with a zinc chromate finish.
Southco 47-80-504-62 technical specifications.
| Thread Length (Metric) (mm) | 7.9 |
| Body Diameter (Metric) (mm) | 5 |
| Body Diameter (Imperial) (in) | 13/64 |
| Thread Length (Imperial - Decimal) (in) | 0.311 |
| Body Diameter (Imperial - Decimal) (in) | 0.197 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-80-504-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.