
This is a captive screw with a knurled head, made from steel and coated with a zinc chromate finish. It has a Phillips drive and a die point. The screw has a body diameter of 0.157 inches and a thread length of 0.323 inches in imperial units, or 21/64 inches and 8.2mm in metric units. It is suitable for use in machine and self-tapping applications.
Southco 47-81-331-22 technical specifications.
| Thread Length (Metric) (mm) | 8.2 |
| Thread Length (Imperial) (in) | 21/64 |
| Body Diameter (Metric) (mm) | 4 |
| Thread Length (Imperial - Decimal) (in) | 0.323 |
| Body Diameter (Imperial - Decimal) (in) | 0.157 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 47-81-331-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.