Push On Retainer Stainless Steel Automotive
Southco 82-32-201-20 technical specifications.
| Type | Push On Retainer |
| Material | Stainless Steel |
| Number of Turns | 1Turns |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 82-32-201-20 to view detailed technical specifications.
No datasheet is available for this part.