
Fibreglass Reinforced Nylon, Stainless Steel, TPE Toggle Latch, 11lbf Op.Tension, 129 x 31.8 x 19.6mm
Checking distributor stock and pricing after the page loads.
Southco C7-10-RS technical specifications.
| Depth | 19.6mm |
| Length | 129mm |
| Material | Stainless Steel, TPE, Nylon |
| Width | 31.8mm |
| RoHS | Compliant |
No datasheet is available for this part.