
Fibreglass Reinforced Nylon, Stainless Steel, TPE Toggle Latch, 40lbf Op.Tension, 164 x 45.7 x 29.5mm
Checking distributor stock and pricing after the page loads.
Southco C7-20-RS technical specifications.
| Depth | 29.5mm |
| Length | 164mm |
| Material | Stainless Steel, TPE, Nylon |
| Width | 45.7mm |
| RoHS | Compliant |
No datasheet is available for this part.