Southco D1-004-000-010 technical specifications.
| Type | Retainer |
| Material | Acetal Copolymer |
| Number of Turns | 1Turns |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco D1-004-000-010 to view detailed technical specifications.
No datasheet is available for this part.