
Stainless Steel Stainless Steel Toggle Latch,Spring Loaded, 190lbf Op.Tension, 67 x 52 x 19mm
Checking distributor stock and pricing after the page loads.
| Depth | 19mm |
| Finish | Stainless Steel |
| Length | 67mm |
| Material | Stainless Steel |
| Width | 52mm |
| RoHS | Compliant |
