Conn 2.92mm 0Hz to 40GHz Solder ST Edge Mount F Gold Tray
Checking distributor stock and pricing after the page loads.
| Type | 2.92mm |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 40GHz |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the Southwest Microwave 1092-03A-6
User guide for the ADL5960-EVALZ, a 10 MHz to 20 GHz integrated vector network analyzer (VNA) front end featuring an integrated bidirectional bridge and downconversion mixers.