Conn Type N-SMA Adapter RCP/PL 0Hz to 18GHz ST Panel Mount Gold
Southwest Microwave 2311SF technical specifications.
| Type | Type N-SMA Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.