Conn 1.0mm 0Hz to 110GHz Screw RA Edge Mount F Gold
Southwest Microwave 2492-04A-6 technical specifications.
| Type | 1.0mm |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 110GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.