Conn TNC 0Hz to 18GHz ST Panel Mount F Gold
Southwest Microwave 412-29SF technical specifications.
| Type | TNC |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.