Hook-up Wire 18AWG 152.4m 2.01mm Tinned Copper 300V COPPERFIELD®
Southwire F18041-03-08 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.01mm |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
| Tradename | COPPERFIELD® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.