Hook-up Wire 22AWG 3048m 1.57mm Tinned Copper 300V COPPERFIELD® Reel
Southwire F22021-18-02 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.57mm |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
| Tradename | COPPERFIELD® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southwire F22021-18-02 to view detailed technical specifications.
No datasheet is available for this part.