Coaxial Cable Polyethylene 34AWG 4.85mm 1700VAC
Southwire M17/29-RG59 technical specifications.
| Type | Coaxial Cable |
| Size | 34AWG |
| Conductor Material | Copper Covered Steel |
| Maximum Outer Diameter | 4.85mm |
| Max Voltage Rating | 1700VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.