Coaxial Cable Braid Polyethylene 10.97mm 3700VAC
Southwire M17/75-RG214 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Silver Coated Copper |
| Maximum Outer Diameter | 10.97mm |
| Max Voltage Rating | 3700VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southwire M17/75-RG214 to view detailed technical specifications.
No datasheet is available for this part.