EPROM UV 1M-Bit 128K x 8 120ns 32-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | CDIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |