The AM27C010-70DC is a 128K X 8 parallel CMOS RAM from Spansion with an access time of 70ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is mounted through a hole and packaged in a CDIP. It is designed to operate within a temperature range of 0°C to 70°C. The RAM has a nominal supply current of 30mA and a maximum supply current of 30mA.
Checking distributor stock and pricing after the page loads.
Spansion AM27C010-70DC technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | CDIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |