
This 64Kx8 parallel RAM from Spansion features an access time of 120ns. It operates within a temperature range of 0°C to 70°C and is powered by a nominal supply voltage of 5V. The device is packaged in a PLCC and is designed for surface mount applications. The maximum supply voltage is 5.5V, and the minimum supply voltage is 4.5V. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion AM27C512-120JC technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |